-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15V Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG202AKR by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 395 |
|
$3.7001 / $6.7275 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 76 |
|
$4.1486 / $6.7275 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 75 |
|
$6.9375 / $11.2500 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 62 |
|
$2.9153 / $6.7275 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 37 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4772 |
|
$2.5300 / $3.1600 | Buy Now |
|
New Advantage Corporation | SPST, 1 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2973 |
|
$2.9800 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG202AKR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG202AKR
Analog Devices Inc
LC2MOS ±15V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG202AKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG202AKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG202AKRZ | Analog Devices Inc | $4.9620 | LC2MOS ±15V Quad SPST Switch | ADG202AKR vs ADG202AKRZ |
ADG202AKR-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG202AKR vs ADG202AKR-REEL7 |
ADG202AKR | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKR vs ADG202AKR |
ADG202AKR-REEL7 | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKR vs ADG202AKR-REEL7 |
ADG202AKR-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG202AKR vs ADG202AKR-REEL |
ADG202AKRZ-REEL | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG202AKR vs ADG202AKRZ-REEL |
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the logic inputs. This ensures proper device operation and prevents latch-up.
To ensure the switches are properly turned off during power-down, apply a low logic level to the control inputs (S1-S4) before removing power from VCC and VEE.
The maximum voltage that can be applied to the analog inputs is VCC + 0.3V or VEE - 0.3V, whichever is less. Exceeding this limit may cause damage to the device.
Yes, the ADG202AKR can be used in a hot-swappable application. However, it's essential to ensure that the power supplies (VCC and VEE) are stable and within the recommended operating range before switching the analog signals.
To minimize the on-resistance of the ADG202AKR switches, ensure that the VCC and VEE power supplies are within the recommended operating range, and the control inputs (S1-S4) are driven with a low impedance source.