-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15V Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG202AKNZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4772
|
Newark | Analog Sw, 4 Channel, Spst-Nc, Pdip-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Pdip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm Rohs Compliant: Yes |Analog Devices ADG202AKNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$4.8100 / $8.4200 | Buy Now |
DISTI #
505-ADG202AKNZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 90OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1281 In Stock |
|
$4.5586 / $9.9600 | Buy Now |
DISTI #
584-ADG202AKNZ
|
Mouser Electronics | Analog Switch ICs CMOS SWITCH IC RoHS: Compliant | 1405 |
|
$4.5500 / $9.1100 | Buy Now |
DISTI #
E54:1762_00115141
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Europe - 8 |
|
$4.3080 / $6.6830 | Buy Now |
|
Analog Devices Inc | CMOS SWITCH IC Package Multiple: 25 | 5283 |
|
$3.0400 / $9.9500 | Buy Now |
DISTI #
26106965
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 4875 |
|
$4.5022 | Buy Now |
DISTI #
78410703
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 8 |
|
$4.3080 / $6.6830 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | 15 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | CMOS SWITCH IC RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$3.8300 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG202AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG202AKNZ
Analog Devices Inc
LC2MOS ±15V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG202AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG202AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG202AKNZ | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | ADG202AKNZ vs ADG202AKNZ |
ADG202AKN | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | ADG202AKNZ vs ADG202AKN |
ADG202ATQ | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, CDIP16, GLASS SEALED, CERDIP-16 | ADG202AKNZ vs ADG202ATQ |
ADG202ATQ/883B | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, CDIP16, GLASS SEALED, CERDIP-16 | ADG202AKNZ vs ADG202ATQ/883B |
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
To ensure that the switches are properly turned off during power-down, it is recommended to tie the INx pins to VSS or a logic low level. This ensures that the switches are turned off and do not conduct during power-down.
The maximum voltage that can be applied to the analog inputs of the ADG202AKNZ is VDD + 0.3V. Exceeding this voltage may cause damage to the device.
To minimize the on-resistance of the ADG202AKNZ switches, it is recommended to operate the device at the highest possible supply voltage (VDD) and to minimize the voltage drop across the switches by using a low-impedance source and a low-impedance load.
The recommended layout and routing for the ADG202AKNZ involves keeping the analog and digital traces separate, using a solid ground plane, and minimizing the length of the traces to reduce parasitic inductance and capacitance.