Part Details for ADG201HSTQ by Analog Devices Inc
Results Overview of ADG201HSTQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG201HSTQ Information
ADG201HSTQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG201HSTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 480 |
|
RFQ |
Part Details for ADG201HSTQ
ADG201HSTQ CAD Models
ADG201HSTQ Part Data Attributes
|
ADG201HSTQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSTQ
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG201HSTQ
This table gives cross-reference parts and alternative options found for ADG201HSTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1413YRUZ-REEL7 | Analog Devices Inc | $6.1447 | 1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch | ADG201HSTQ vs ADG1413YRUZ-REEL7 |
DG442DY+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | ADG201HSTQ vs DG442DY+ |
MAX326CPE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ADG201HSTQ vs MAX326CPE |
MAX398CEE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | ADG201HSTQ vs MAX398CEE |
DG445ETE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220-WHHB, TQFN-16 | ADG201HSTQ vs DG445ETE+ |
MUX24FS | Precision Monolithics Inc | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, PDSO16, | ADG201HSTQ vs MUX24FS |
5962-9073101MEA | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADG201HSTQ vs 5962-9073101MEA |
MAX320ESA+ | Analog Devices Inc | Check for Price | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADG201HSTQ vs MAX320ESA+ |
MAX399CSE+T | Analog Devices Inc | Check for Price | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | ADG201HSTQ vs MAX399CSE+T |
ADG201HSKN | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | ADG201HSTQ vs ADG201HSKN |
ADG201HSTQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure that the switches are properly turned off during power-down, it is recommended to pull the EN pin low before removing power from VDD. This ensures that the switches are turned off and minimizes any potential leakage currents.
-
The maximum voltage that can be applied to the analog inputs of the ADG201HSTQ is VDD + 0.3V. Exceeding this voltage can cause damage to the device.
-
To minimize the on-resistance of the ADG201HSTQ switches, it is recommended to operate the device at the highest possible supply voltage (VDD) and to minimize the voltage drop across the switches by using a low-impedance source and a high-impedance load.
-
To minimize signal degradation and ensure proper operation, it is recommended to follow a star-ground layout and to keep the analog and digital signal traces separate. Additionally, it is recommended to use a solid ground plane and to minimize the length of the signal traces.