Part Details for ADG201HSTQ/883B by Analog Devices Inc
Results Overview of ADG201HSTQ/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG201HSTQ/883B Information
ADG201HSTQ/883B by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG201HSTQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | 1 |
|
$100.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 452 |
|
RFQ |
Part Details for ADG201HSTQ/883B
ADG201HSTQ/883B CAD Models
ADG201HSTQ/883B Part Data Attributes
|
ADG201HSTQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSTQ/883B
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG201HSTQ/883B
This table gives cross-reference parts and alternative options found for ADG201HSTQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSTQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG309CJ | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | ADG201HSTQ/883B vs DG309CJ |
ADG201ATQ/883B | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | ADG201HSTQ/883B vs ADG201ATQ/883B |
DG190AP/883 | Temic Semiconductors | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16, | ADG201HSTQ/883B vs DG190AP/883 |
DG384ACJ | Temic Semiconductors | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDIP16, | ADG201HSTQ/883B vs DG384ACJ |
JM38510/12301BCA | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP14, | ADG201HSTQ/883B vs JM38510/12301BCA |
ADG611YRU | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | ADG201HSTQ/883B vs ADG611YRU |
DG411AK | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | ADG201HSTQ/883B vs DG411AK |
DG509ACJ | Temic Semiconductors | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, | ADG201HSTQ/883B vs DG509ACJ |
5962-9204101MEA | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | ADG201HSTQ/883B vs 5962-9204101MEA |
DG445DJ | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | ADG201HSTQ/883B vs DG445DJ |
ADG201HSTQ/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying the analog signal. This ensures that the internal biasing circuitry is established before the analog signal is applied.
-
To ensure proper biasing, connect the VDD pin to a stable voltage source between 2.7V and 5.5V, and connect the VSS pin to a stable ground reference. Additionally, decouple the VDD pin with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The maximum allowable analog signal frequency for the ADG201HSTQ/883B is 100MHz. Exceeding this frequency may result in reduced performance and increased distortion.
-
To minimize power consumption, ensure that the VDD voltage is as low as possible while still meeting the required performance specifications. Additionally, consider using a lower power mode or shutting down the device when not in use.
-
To minimize noise and ensure optimal performance, keep the analog signal traces as short as possible and away from digital signal traces. Use a solid ground plane and decouple the VDD pin with a 0.1uF capacitor. Additionally, consider using a shielded enclosure to reduce electromagnetic interference.