-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ± 15 V High Speed, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG201HSKRZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8340
|
Newark | Analogue Sw, 4Ch, Spst-No, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, 13.5V To 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG201HSKRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$12.6000 / $19.8300 | Buy Now |
DISTI #
505-ADG201HSKRZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 50OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
930 In Stock |
|
$11.6875 / $20.3000 | Buy Now |
DISTI #
584-ADG201HSKRZ
|
Mouser Electronics | Analog Switch ICs FAST QUAD SPST SWITCH IC RoHS: Compliant | 1170 |
|
$12.2000 / $19.8300 | Buy Now |
DISTI #
V36:1790_06218718
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2508 | Americas - 9 |
|
$11.3160 / $11.9750 | Buy Now |
|
Analog Devices Inc | FAST QUAD SPST SWITCH IC Package Multiple: 48 | 330 |
|
$8.5600 / $20.3000 | Buy Now |
DISTI #
29450643
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 144 |
|
$11.5646 | Buy Now |
DISTI #
87903536
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2508 | Americas - 9 |
|
$11.3160 / $11.9750 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 | 25 |
|
$13.3478 | Buy Now |
|
ComSIT USA | LC2MOS HIGH SPEED, QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 120 4 SPST(SPST) SOIC-16 Analog Switches Multiplexers ROHS | 10 |
|
$13.0116 / $18.1747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201HSKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSKRZ
Analog Devices Inc
LC2MOS ± 15 V High Speed, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG201HSKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG201HSKR | Analog Devices Inc | Check for Price | LC2MOS ± 15 V High Speed, Quad SPST Switch | ADG201HSKRZ vs ADG201HSKR |
ADG201HSKR-REEL | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG201HSKRZ vs ADG201HSKR-REEL |
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
To ensure that the switches are properly turned off during power-down, it is recommended to disconnect the power supply (VDD) before disconnecting the input signals. This prevents any potential back-powering of the device.
The maximum allowable voltage on the switch pins (Sx) when the device is powered down is 5.5V. Exceeding this voltage may cause damage to the device.
Yes, the ADG201HSKRZ can be used as a level shifter. However, it is essential to ensure that the input signal levels are within the recommended operating range of the device.
The recommended operating temperature range for the ADG201HSKRZ is -40°C to +125°C. Operating the device outside this range may affect its performance and reliability.