Part Details for ADG201HSKR by Analog Devices Inc
Results Overview of ADG201HSKR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG201HSKR Information
ADG201HSKR by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG201HSKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,SOP,16PIN,PLASTIC | 61 |
|
$7.3450 / $11.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$6.5000 / $10.0000 | Buy Now |
Part Details for ADG201HSKR
ADG201HSKR CAD Models
ADG201HSKR Part Data Attributes
|
ADG201HSKR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSKR
Analog Devices Inc
LC2MOS ± 15 V High Speed, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
ADG201HSKR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG201HSKR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing track lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
The ADG201HSKR requires a dual supply voltage (VDD and VSS) with a minimum of ±12 V and a maximum of ±15 V. Ensure that the power supply is decoupled with 0.1 μF and 10 μF capacitors, and that the voltage rails are well-regulated and noise-free.
-
The ADG201HSKR can operate up to 100 MHz, but the actual frequency of operation depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
To reduce power consumption, ensure that the input signals are properly terminated, use a low-power mode when possible, and minimize the voltage supply to the device. Additionally, consider using a lower-power alternative, such as the ADG1414, if the application allows it.
-
The ADG201HSKR has built-in ESD protection, but it's still recommended to add external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge events.