-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1612BCPZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG1612BCPZ-REELCT-ND
|
DigiKey | IC SW SPST-NCX4 1.1OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6132 In Stock |
|
$2.7875 / $6.9300 | Buy Now |
DISTI #
584-ADG1612BCPZ-R
|
Mouser Electronics | Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches RoHS: Compliant | 4530 |
|
$2.7900 / $5.4000 | Buy Now |
|
Analog Devices Inc | ±5V low Ron 4 x SPST Min Qty: 1 Package Multiple: 5000 | 1227 |
|
$2.1200 / $6.9300 | Buy Now |
|
LCSC | 4 Single-pole single-throw (SPST) - Normally closed LFCSP-16(4x4) Analog Switches Multiplexers ROHS | 9 |
|
$3.4528 / $3.6493 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4802 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH QUAD SPST 16LFCSP | 6971 |
|
$6.1395 / $9.2092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1612BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1612BCPZ-REEL
Analog Devices Inc
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 1.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 159 ns | |
Switch-on Time-Max | 285 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG1612BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1612BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1612BCPZ-REEL7 | Analog Devices Inc | $3.2150 | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches | ADG1612BCPZ-REEL vs ADG1612BCPZ-REEL7 |
A good PCB layout for the ADG1612BCPZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VDD pin and to minimize the length of the traces connected to the analog inputs.
The ADG1612BCPZ-REEL requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the VDD pin before the logic inputs. It's also recommended to add a 10uF capacitor between the VDD pin and ground to filter out noise.
The maximum operating frequency of the ADG1612BCPZ-REEL is 200MHz. Operating the device at higher frequencies can lead to increased power consumption, reduced signal-to-noise ratio, and decreased accuracy. It's recommended to operate the device at frequencies below 100MHz for optimal performance.
The ADG1612BCPZ-REEL has a maximum junction temperature of 150°C. To ensure proper thermal management, it's recommended to provide adequate airflow, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal resistance is 30°C/W, and the maximum power dissipation is 1.4W.
The ADG1612BCPZ-REEL has built-in ESD protection diodes on all pins. To prevent latch-up, it's recommended to use a series resistor on the input pins, avoid overvoltage conditions, and ensure that the device is powered up and down slowly to prevent voltage spikes.