-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1401BCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7935
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Lfcsp-Wd-Ep-8 Rohs Compliant: Yes |Analog Devices ADG1401BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3333 |
|
$3.9400 / $6.4500 | Buy Now |
DISTI #
ADG1401BCPZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NCX1 1.3OHM 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2955 In Stock |
|
$2.3000 / $6.0300 | Buy Now |
DISTI #
584-ADG1401BCPZ-R7
|
Mouser Electronics | Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches RoHS: Compliant | 928 |
|
$2.3000 / $5.5900 | Buy Now |
DISTI #
V72:2272_06218580
|
Arrow Electronics | Analog Switch Single SPST 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 9 |
|
$2.4700 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 1 Package Multiple: 3000 | 8000 |
|
$2.3000 / $6.0300 | Buy Now |
DISTI #
26617705
|
Verical | Analog Switch Single SPST 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.3145 | Buy Now |
DISTI #
63331035
|
Verical | Analog Switch Single SPST 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 9 |
|
$2.4700 | Buy Now |
|
Win Source Electronics | 1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPST Switches | IC SWITCH SPST 1OHM RON 8LFCSP | 10000 |
|
$2.4525 / $3.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1401BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1401BCPZ-REEL7
Analog Devices Inc
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 2.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The recommended PCB layout for the ADG1401BCPZ-REEL7 is to keep the device away from high-frequency noise sources and to use a ground plane to reduce electromagnetic interference. A 10-15mm clearance between the device and the PCB edge is recommended to reduce capacitive coupling.
The ADG1401BCPZ-REEL7 is designed to operate from -40°C to 125°C, making it suitable for high-temperature applications. However, it's recommended to derate the device's voltage and current ratings at high temperatures to ensure reliable operation.
The ADG1401BCPZ-REEL7 is designed for low-frequency applications (up to 100 kHz). For high-frequency applications, it's recommended to use a device with a higher bandwidth, such as the ADG1402BCPZ-REEL7, which has a bandwidth of up to 1 MHz.
The ADG1401BCPZ-REEL7 has a built-in overvoltage protection circuit that can withstand up to 20V without damage. However, prolonged exposure to overvoltage conditions may affect the device's performance and lifespan.
The ADG1401BCPZ-REEL7 is designed to operate in environments with moderate EMI levels. However, in high-EMI environments, it's recommended to use a shielded enclosure and to follow proper PCB layout and grounding techniques to minimize EMI effects.