-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 4-Channel, ±15 V/+12 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1209YRZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4691
|
Newark | Multiplexer, Cmos Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, On Resistance Typ:120Ohmrohs Compliant: Yes |Analog Devices ADG1209YRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0200 / $6.7800 | Buy Now |
DISTI #
505-ADG1209YRZ-ND
|
DigiKey | IC SWITCH SP4T X 2 200OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
803 In Stock |
|
$4.0250 / $9.0800 | Buy Now |
DISTI #
584-ADG1209YRZ
|
Mouser Electronics | Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer RoHS: Compliant | 189 |
|
$4.0200 / $6.5600 | Buy Now |
DISTI #
E54:1762_00115316
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2420 | Europe - 96 |
|
$3.9020 / $4.2310 | Buy Now |
DISTI #
V99:2348_06218525
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Americas - 14 |
|
$2.8150 / $4.1416 | Buy Now |
|
Analog Devices Inc | 00115V DIFF 4:1 MUTIP WITH LOW Package Multiple: 48 | 1169 |
|
$2.8900 / $7.7600 | Buy Now |
DISTI #
27195795
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 144 Package Multiple: 144 | Americas - 1008 |
|
$3.9827 | Buy Now |
DISTI #
87247222
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 102 Package Multiple: 102 Date Code: 2420 | Americas - 102 |
|
$3.9020 / $4.2310 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
ADG1209YRZ
|
TME | IC: multiplexer, 4: 1, Ch: 2, parallel, SO16, tube, 550MHz Min Qty: 1 | 0 |
|
$5.0400 / $6.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1209YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1209YRZ
Analog Devices Inc
Low Capacitance, 4-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |
This table gives cross-reference parts and alternative options found for ADG1209YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1209YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1208YRZ-REEL7 | Analog Devices Inc | $5.0051 | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer | ADG1209YRZ vs ADG1208YRZ-REEL7 |
ADG1208YRZ | Analog Devices Inc | $5.2570 | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer | ADG1209YRZ vs ADG1208YRZ |
ADG1209YRZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | ADG1209YRZ vs ADG1209YRZ |
ADG1208YRUZ-REEL7 | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG1209YRZ vs ADG1208YRUZ-REEL7 |
The ADG1209YRZ can operate up to 200 MHz, but the actual frequency limit depends on the specific application and layout.
To ensure signal integrity, use a low-impedance PCB layout, minimize trace lengths, and use termination resistors as needed. Also, consider using a signal integrity analysis tool to simulate and optimize your design.
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the digital control signals. This ensures proper device operation and prevents latch-up.
The ADG1209YRZ has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink or thermal pad on the PCB. Also, consider using a thermal simulation tool to optimize your design.
The maximum current rating for the ADG1209YRZ is 25 mA per channel. Exceeding this limit can cause device damage or malfunction.