Part Details for ADF7011BRU by Rochester Electronics LLC
Results Overview of ADF7011BRU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF7011BRU Information
ADF7011BRU by Rochester Electronics LLC is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ADF7011BRU
ADF7011BRU CAD Models
ADF7011BRU Part Data Attributes
|
ADF7011BRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADF7011BRU
Rochester Electronics LLC
SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF7011BRU
This table gives cross-reference parts and alternative options found for ADF7011BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7011BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF7011BRU-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other | ADF7011BRU vs ADF7011BRU-REEL7 |
ADF7011BRUZ | Rochester Electronics LLC | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | ADF7011BRU vs ADF7011BRUZ |
ADF7011BRUZ-RL | Analog Devices Inc | Check for Price | High Performance ISM Band ASK/FSK/GFSK Transmitter IC | ADF7011BRU vs ADF7011BRUZ-RL |
ADF7011BRUZ-RL | Rochester Electronics LLC | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | ADF7011BRU vs ADF7011BRUZ-RL |
ADF7011BRUZ-REEL7 | Analog Devices Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | ADF7011BRU vs ADF7011BRUZ-REEL7 |