-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 GHz TO 18 GHz Divide-by-8 Prescaler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF5002BCPZ by Analog Devices Inc is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1238
|
Newark | Rf Divider, Prescaler, Lfcsp-Ep-16, Ic Function:Rf Frequency Divider, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Package Type:Lfcsp-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices ADF5002BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$13.8900 / $23.1900 | Buy Now |
DISTI #
ADF5002BCPZ-ND
|
DigiKey | IC PRESCALER 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$13.8875 / $23.1900 | Buy Now |
DISTI #
584-ADF5002BCPZ
|
Mouser Electronics | Prescaler .18GHz divide by 8 prescaler RoHS: Compliant | 55 |
|
$13.8900 / $23.1900 | Buy Now |
|
Analog Devices Inc | .18GHz divide by 8 prescaler Package Multiple: 1 | 4836 |
|
$10.5500 / $23.1900 | Buy Now |
DISTI #
26617676
|
Verical | Prescaler 3.3V Divide By 8 18000MHz 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 4815 |
|
$13.9748 | Buy Now |
|
Rochester Electronics | Divide-by-8 Prescale RoHS: Compliant Status: Active Min Qty: 1 | 25753 |
|
$41.2100 / $51.5100 | Buy Now |
|
LCSC | 2.25GHz 2 LFCSP-16(3x3) Clock Generators PLLs Frequency Synthesizers ROHS | 5 |
|
$32.2223 / $33.7618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5002BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5002BCPZ
Analog Devices Inc
4 GHz TO 18 GHz Divide-by-8 Prescaler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 5002 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise.
Use the device's programmable gain and bandwidth settings to optimize performance for the desired frequency band. Consult the datasheet for specific register settings and programming guidelines.
The maximum input power is -10 dBm. Exceeding this limit may cause damage to the device or affect its performance.
Use a serial interface (SPI or I2C) to communicate with the ADF5002BCPZ. Consult the datasheet for specific pin connections and programming guidelines.
The typical current consumption is 120 mA. To optimize power consumption, use the device's power-down mode, reduce the sampling rate, and optimize the voltage regulator module (VRM) settings.