Part Details for ADF4360-8BCPZRL7 by Analog Devices Inc
Results Overview of ADF4360-8BCPZRL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4360-8BCPZRL7 Information
ADF4360-8BCPZRL7 by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADF4360-8BCPZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9121
|
Newark | Pll, Synthesizer & Vco, 400Mhz, Lfcsp-Ep, Frequency:400Mhz, Pll Type:Synthesizer & Vco, No. Of Pins:24Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4360-8BCPZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1320 |
|
$5.9300 / $10.2400 | Buy Now |
DISTI #
ADF4360-8BCPZRL7CT-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1425 In Stock |
|
$5.6875 / $11.7500 | Buy Now |
DISTI #
584-ADF4360-8BCPZR7
|
Mouser Electronics | Phase Locked Loops - PLL Synthesizer and VCO RoHS: Compliant | 1535 |
|
$6.2900 / $10.2900 | Buy Now |
|
Analog Devices Inc | Synthesizer and VCO Min Qty: 1 Package Multiple: 1500 | 285 |
|
$4.3300 / $11.7500 | Buy Now |
|
Quest Components | 2144 |
|
$5.5620 / $11.1240 | Buy Now | |
|
Rochester Electronics | Integrated Synthesizer and VCO RoHS: Compliant Status: Active Min Qty: 1 | 957 |
|
$4.7800 / $5.9700 | Buy Now |
|
NexGen Digital | 403 |
|
RFQ | ||
DISTI #
ADF4360-8BCPZR7
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.9500 | Buy Now |
|
Vyrian | Telecommunications | 916 |
|
RFQ | |
|
Win Source Electronics | IC SYNTHESIZER VCO 24LFCSP | 2710 |
|
$2.0000 / $2.5833 | Buy Now |
Part Details for ADF4360-8BCPZRL7
ADF4360-8BCPZRL7 CAD Models
ADF4360-8BCPZRL7 Part Data Attributes
|
ADF4360-8BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-8BCPZRL7
Analog Devices Inc
Integrated Integer-N Synthesizer and VCO - Output Frequency 65 to 400
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
ADF4360-8BCPZRL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the PLL loop filter components close to the device and use a low-ESR capacitor for the Vtune pin. Avoid routing digital signals near the PLL loop filter components.
-
Ensure a stable power supply voltage, and a slow power-up ramp (typically 1-2 ms) to prevent latch-up. Initialize the device by setting the MUXOUT pin to a logic low, then toggle the LE pin to load the default settings. Wait for the LOCK signal to go high before using the device.
-
Use a 3-wire serial interface (SPI) to program the device. Ensure the LE pin is low during programming, and use a clock frequency of 1-5 MHz. Use the device's programming model to calculate the required register values.
-
Use a high-quality crystal oscillator as the reference clock. Optimize the PLL loop filter components for the desired phase noise performance. Ensure the device is operated within the recommended voltage and temperature ranges.
-
The device has a maximum junction temperature of 150°C. Ensure good thermal conduction from the device to the PCB and consider using a heat sink if the device is operated at high frequencies or high power levels.