-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Charge Pump, PLL Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4113HVBCPZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4113HVBCPZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8250 / $9.1400 | Buy Now |
DISTI #
584-ADF4113HVBCPZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL High Voltage Charge Pump ver. of ADF4113 RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
DISTI #
42659780
|
Verical | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$3.7848 | Buy Now |
DISTI #
ADF4113HVBCPZR7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4113HVBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4113HVBCPZ-RL7
Analog Devices Inc
High Voltage Charge Pump, PLL Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER:0 TO 63 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4113HVBCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113HVBCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4110BCPZ-RL7 | Analog Devices Inc | $4.3662 | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | ADF4113HVBCPZ-RL7 vs ADF4110BCPZ-RL7 |
ADF4112BCPZ | Analog Devices Inc | $4.9295 | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | ADF4113HVBCPZ-RL7 vs ADF4112BCPZ |
ADF4110BCPZ-RL | Analog Devices Inc | Check for Price | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | ADF4113HVBCPZ-RL7 vs ADF4110BCPZ-RL |
ADF4110BCPZ-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113HVBCPZ-RL7 vs ADF4110BCPZ-REEL7 |
ADF4111BCP-REEL | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113HVBCPZ-RL7 vs ADF4111BCP-REEL |
ADF4112BCPZ-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113HVBCPZ-RL7 vs ADF4112BCPZ-REEL7 |
ADF4110BCP-REEL | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113HVBCPZ-RL7 vs ADF4110BCP-REEL |
ADF4113BCPZ-RL7 | Analog Devices Inc | Check for Price | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | ADF4113HVBCPZ-RL7 vs ADF4113BCPZ-RL7 |
ADF4153YCPZ-RL | Analog Devices Inc | Check for Price | Fractional-N Frequency Synthesizer | ADF4113HVBCPZ-RL7 vs ADF4153YCPZ-RL |
ADF4106BCP-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113HVBCPZ-RL7 vs ADF4106BCP-REEL7 |
A good PCB layout for the ADF4113HVBCPZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves setting the device to its default state, then adjusting the phase detector frequency and the charge pump current to achieve the desired frequency. It's also important to ensure the device is operated within its specified temperature range.
Thermal management is crucial for the ADF4113HVBCPZ-RL7, as excessive heat can affect its performance and reliability. Key considerations include providing adequate airflow, using a heat sink if necessary, and ensuring the device is operated within its specified temperature range. It's also important to avoid overheating the device during soldering and rework.
To troubleshoot common issues with the ADF4113HVBCPZ-RL7, start by verifying the device is properly configured and calibrated. Check the power supply voltage, clock input, and output frequency for any anomalies. Use a spectrum analyzer to measure the output frequency and phase noise. If issues persist, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
The ADF4113HVBCPZ-RL7 is a high-voltage, high-frequency PLL synthesizer with a wide operating frequency range and low phase noise. It's differentiated from other Analog Devices PLL synthesizers by its high voltage operation (up to 5.5V), high frequency range (up to 4.5GHz), and low phase noise (-223 dBc/Hz at 1kHz offset).