-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4113BRUZ-REEL by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4113BRUZ-REELCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4589 / $8.5800 | Buy Now |
DISTI #
584-ADF4113BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 3.8GHz RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Analog Devices Inc | SINGLE PLL, 3.8GHz Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4589 / $7.0200 | Buy Now |
DISTI #
SMC-ADF4113BRUZ-REEL
|
Sensible Micro Corporation | Ic,4113Z,4Ghz,Lead Free RoHS: Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1667 |
|
RFQ | |
|
LCSC | 4GHz TSSOP-16 Clock Generators PLLs Frequency Synthesizers ROHS | 153 |
|
$5.7973 / $8.0507 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3232 |
|
RFQ | |
|
Win Source Electronics | Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP | 1830 |
|
$5.1975 / $6.7135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4113BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4113BRUZ-REEL
Analog Devices Inc
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4113BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4113BRUZ-REEL7 | Analog Devices Inc | $5.3949 | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | ADF4113BRUZ-REEL vs ADF4113BRUZ-REEL7 |
ADF4113BRU | Analog Devices Inc | Check for Price | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | ADF4113BRUZ-REEL vs ADF4113BRU |
The recommended PCB layout for the ADF4113BRUZ-REEL can be found in the ADI's application note AN-873, which provides guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
The ADF4113BRUZ-REEL can be programmed using a 3-wire serial interface. The programming sequence and protocol are described in the datasheet, and ADI also provides a programming guide and software tools to simplify the process.
The ADF4113BRUZ-REEL has a maximum frequency range of 3.5 GHz, making it suitable for a wide range of applications, including microwave and millimeter-wave systems.
To ensure optimal phase noise performance, it is recommended to follow the guidelines in the datasheet for power supply decoupling, PCB layout, and component selection. Additionally, ADI provides application notes and design tools to help optimize phase noise performance.
Yes, the ADF4113BRUZ-REEL is designed to meet the requirements of high-reliability applications, including aerospace, defense, and industrial systems. It is manufactured using a robust process and is screened to ensure high reliability and performance.