-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4113BCPZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4113BCPZ-RL7TR-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7750 | Buy Now |
DISTI #
584-ADF4113BCPZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL single pll 3.8ghz RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
|
Analog Devices Inc | single pll 3.8ghz Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.8000 / $9.0500 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, BICMOS, CQCC20 | 8712 |
|
$4.5962 / $9.1923 | Buy Now |
|
Rochester Electronics | PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.1800 / $3.9700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4113BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4113BCPZ-RL7
Analog Devices Inc
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGD, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4113BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4113BCPZ-RL | Analog Devices Inc | Check for Price | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | ADF4113BCPZ-RL7 vs ADF4113BCPZ-RL |
ADF4113BCPZ-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113BCPZ-RL7 vs ADF4113BCPZ-REEL7 |
ADF4113BCP-REEL | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113BCPZ-RL7 vs ADF4113BCP-REEL |
ADF4113BCP | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4113BCPZ-RL7 vs ADF4113BCP |
A good PCB layout for the ADF4113BCPZ-RL7 involves keeping the RF signal paths as short as possible, using a solid ground plane, and minimizing the use of vias. It's also recommended to use a separate analog and digital ground plane, and to keep the analog and digital signals separate.
To optimize the phase noise performance of the ADF4113BCPZ-RL7, it's recommended to use a high-quality crystal oscillator, optimize the loop filter design, and minimize the noise on the power supply lines. Additionally, using a low-noise voltage regulator and decoupling capacitors can also help to reduce phase noise.
The ADF4113BCPZ-RL7 can operate up to a maximum frequency of 4.5 GHz, but the exact frequency range depends on the specific application and the external components used.
The ADF4113BCPZ-RL7 can be programmed using a 3-wire serial interface, where the device is controlled by a microcontroller or other digital interface. The programming sequence and protocol are described in the datasheet.
The power consumption of the ADF4113BCPZ-RL7 depends on the operating frequency, voltage supply, and other factors. Typically, the device consumes around 30-40 mA of current at a supply voltage of 3.3V.