-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Detector / PLL Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4002BCPZ by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4628
|
Newark | Pll, Frequency Synthesis, 400Mhz, Lfcsp, Frequency:400Mhz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4002BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2900 / $4.0500 | Buy Now |
DISTI #
505-ADF4002BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2605 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-ADF4002BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Low Frequency PLL Clock Source RoHS: Compliant | 392 |
|
$3.0500 / $6.9800 | Buy Now |
DISTI #
V36:1790_06218252
|
Arrow Electronics | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 231 Package Multiple: 231 Lead time: 10 Weeks Date Code: 2512 | Americas - 231 |
|
$2.6940 / $2.9070 | Buy Now |
DISTI #
V99:2348_06218252
|
Arrow Electronics | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2429 | Americas - 37 |
|
$2.7410 / $6.3430 | Buy Now |
|
Analog Devices Inc | Low Frequency PLL Clock Source Package Multiple: 1 | 521 |
|
$2.0500 / $6.7700 | Buy Now |
DISTI #
88211500
|
Verical | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 231 Package Multiple: 231 Date Code: 2512 | Americas - 231 |
|
$3.0056 | Buy Now |
DISTI #
87064949
|
Verical | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 37 |
|
$6.2170 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 400 MHZ, QCC20 | 5 |
|
$7.5000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4002BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4002BCPZ
Analog Devices Inc
Phase Detector / PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4002BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4002BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4002BCPZ-RL | Analog Devices Inc | Check for Price | Phase Detector / PLL Frequency Synthesizer | ADF4002BCPZ vs ADF4002BCPZ-RL |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode filter to reduce noise.
The ADF4002BCPZ requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
The ADF4002BCPZ can operate up to 400 MHz, but the maximum frequency of operation depends on the specific application and the quality of the PCB layout.
The ADF4002BCPZ is programmed using a 3-wire serial interface. The frequency is set by writing the desired frequency value to the device's registers using the serial interface.
The typical current consumption of the ADF4002BCPZ is 35mA at 3.3V and 50mA at 5V, but this can vary depending on the specific application and operating frequency.