-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Detector / PLL Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4002BCPZ-RL by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4002BCPZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1987 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-ADF4002BCPZ-R
|
Mouser Electronics | Phase Locked Loops - PLL Low Frequency PLL Clock Source RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
V36:1790_06218254
|
Arrow Electronics | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2512 | Americas - 5000 |
|
$6.7565 | Buy Now |
|
Analog Devices Inc | Low Frequency PLL Clock Source Min Qty: 1 Package Multiple: 5000 | 5398 |
|
$2.0500 / $6.7700 | Buy Now |
DISTI #
32707058
|
Verical | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$2.7170 | Buy Now |
DISTI #
88154036
|
Verical | Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2512 | Americas - 5000 |
|
$6.7565 | Buy Now |
|
Cytech Systems Limited | IC CLK/FREQ SYNTH 20LFCSP | 5000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 4530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4002BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4002BCPZ-RL
Analog Devices Inc
Phase Detector / PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise.
Use a combination of ceramic and electrolytic capacitors to bypass the device. A 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin, and a 10uF electrolytic capacitor should be placed in parallel to filter out low-frequency noise.
The ADF4002BCPZ-RL can handle clock frequencies up to 400MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
The ADF4002BCPZ-RL can be programmed using a 3-wire serial interface. The device requires a 24-bit programming word that defines the desired frequency, phase detector frequency, and other parameters. Refer to the datasheet for the programming protocol and register definitions.
The typical power consumption of the ADF4002BCPZ-RL is around 350mW when operating at a supply voltage of 3.3V and a clock frequency of 100MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.