-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF1004 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0028
|
Newark | Adf1004=Dip Swt, flush, thru/Hl |Alcoswitch Te Connectivity ADF1004 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2396 |
|
$2.3500 | Buy Now |
DISTI #
1-1825002-7
|
Avnet Americas | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1-1825002-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 2 Days Container: Tube | 0 |
|
$0.6405 / $0.9684 | Buy Now |
DISTI #
506-ADF1004
|
Mouser Electronics | DIP Switches / SIP Switches 10 POS FLUSH ACT RoHS: Compliant | 0 |
|
$0.9680 | Order Now |
|
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
2776 In Stock |
|
$0.9620 / $2.1080 | Buy Now |
DISTI #
16502513
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 15 | Americas - 2385 |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
51483464
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 1606 | Americas - 375 |
|
$1.6120 / $2.7430 | Buy Now |
DISTI #
1-1825002-7
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 60 | 0 |
|
$1.9600 | RFQ |
DISTI #
000000000002659160
|
Sager | DIP Switches / SIP Switches 10 POS FLUSH ACT Min Qty: 3000 | 0 |
|
$0.7186 / $1.0800 | Buy Now |
|
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
2776 In Stock |
|
$0.9620 / $2.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF1004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF1004
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADF1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78B12 | Grayhill Inc | Check for Price | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ADF1004 vs 78B12 |
KAR08LGGR | E-Switch Inc | Check for Price | Piano Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | ADF1004 vs KAR08LGGR |
KAR05LGGT | E-Switch Inc | Check for Price | Piano Dip Switch, 5 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | ADF1004 vs KAR05LGGT |
DBP9103 | knitter-switch | Check for Price | Piano Dip Switch, 3 Switches, SPST, Vertical, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ADF1004 vs DBP9103 |
78RB12 | Grayhill Inc | Check for Price | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ADF1004 vs 78RB12 |
418317270905 | Wurth Elektronik | Check for Price | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ADF1004 vs 418317270905 |
KAR04LGGR | E-Switch Inc | Check for Price | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | ADF1004 vs KAR04LGGR |
SBS5005TG | knitter-switch | Check for Price | Slide Switch, 5 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | ADF1004 vs SBS5005TG |
A6S-7102 | OMRON Corporation | Check for Price | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | ADF1004 vs A6S-7102 |
KAC04LGGT | E-Switch Inc | Check for Price | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-right Angle | ADF1004 vs KAC04LGGT |