Part Details for ADF04SATR09400 by TE Connectivity
Results Overview of ADF04SATR09400 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF04SATR09400 Information
ADF04SATR09400 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADF04SATR09400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ADF04SATR09400TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 5V Min Qty: 500 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11500 In Stock |
|
$0.9700 / $1.2400 | Buy Now |
DISTI #
ADF04SATR09400-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 5V Min Qty: 500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0177 | Buy Now |
DISTI #
1977208-3
|
Avnet Americas | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R - Tape and Reel (Alt: 1977208-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.7260 / $0.9695 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R RoHS: Compliant |
11500 Partner Stock |
|
$0.9820 / $2.8100 | Buy Now |
DISTI #
60906354
|
Verical | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Lead 2.54mm SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 11500 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
1977208-3
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 500 | 0 |
|
$1.3500 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R RoHS: Compliant |
11500 Partner Stock |
|
$0.9820 / $2.8100 | Buy Now |
Part Details for ADF04SATR09400
ADF04SATR09400 CAD Models
ADF04SATR09400 Part Data Attributes
|
ADF04SATR09400
TE Connectivity
Buy Now
|
Compare Parts:
ADF04SATR09400
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |