-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Phase Metrology IC for Polyphase Shunt Meters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7978ACPZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2303
|
Newark | Energy Metering, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADE7978ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 608 |
|
$2.8600 / $6.3100 | Buy Now |
DISTI #
ADE7978ACPZ-ND
|
DigiKey | IC ENERGY METERING 3PH 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$2.6875 / $6.7500 | Buy Now |
DISTI #
584-ADE7978ACPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-PH Metrology IC for ADE7932/3 w/shunts RoHS: Compliant | 257 |
|
$2.7900 / $5.2300 | Buy Now |
DISTI #
E54:1762_07136032
|
Arrow Electronics | Energy Measurement 28-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 232 Package Multiple: 232 Lead time: 13 Weeks Date Code: 2230 | Europe - 2552 |
|
$2.5520 / $2.6330 | Buy Now |
|
Analog Devices Inc | 3-PH Metrology IC for ADE7932/ Package Multiple: 1 | 4790 |
|
$2.1500 / $6.7500 | Buy Now |
DISTI #
26617646
|
Verical | Energy Measurement 28-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 232 Package Multiple: 232 | Americas - 4640 |
|
$2.7044 | Buy Now |
|
Rochester Electronics | Energy Metering Chipset For Polyphase Shunt Meter RoHS: Compliant Status: Active Min Qty: 1 | 1172 |
|
$2.2600 / $2.8200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 968 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 679 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7978ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7978ACPZ
Analog Devices Inc
3-Phase Metrology IC for Polyphase Shunt Meters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The recommended layout and placement for the ADE7978ACPZ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the shunt resistor. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and interference.
The ADE7978ACPZ can be calibrated by applying a known current to the shunt resistor and adjusting the offset and gain registers to achieve accurate measurements. The calibration process typically involves a series of measurements and calculations to determine the optimal register settings.
The maximum allowable voltage on the ADE7978ACPZ's analog input pins is ±250 mV, which is the maximum differential input voltage that can be applied to the device without causing damage or affecting accuracy.
The ADE7978ACPZ is designed for low-frequency applications, and its bandwidth is limited to 1 kHz. Using it for high-frequency applications may result in inaccurate measurements and reduced performance. For high-frequency applications, a different device may be more suitable.
The ADE7978ACPZ has built-in overcurrent detection and alert functionality. When an overcurrent condition is detected, the device sets the OCFAULT pin high, indicating an overcurrent condition. The host system can then take corrective action to prevent damage to the system.