Part Details for ADE7932ARIZ-RL by Analog Devices Inc
Results Overview of ADE7932ARIZ-RL by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7932ARIZ-RL Information
ADE7932ARIZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7932ARIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4621
|
Newark | Adc, 8Ksps, Soic-20, -40 To 85Deg C, Resolution (Bits):-, Sampling Rate:8Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:3 Wire, 4 Wire, I2C, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices ADE7932ARIZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1613 |
|
$7.9700 / $12.9800 | Buy Now |
DISTI #
ADE7932ARIZ-RLCT-ND
|
DigiKey | IC ADC/ENERGY MEAS 20SOIC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$7.9750 / $15.1600 | Buy Now |
DISTI #
584-ADE7932ARIZ-RL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2-Channel,Isolated,Sigma Delta ADC RoHS: Compliant | 423 |
|
$7.9700 / $11.1800 | Buy Now |
DISTI #
V72:2272_06218217
|
Arrow Electronics | Energy Measurement 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 950 |
|
$8.1810 / $8.8770 | Buy Now |
|
Analog Devices Inc | 2-Channel,Isolated,Sigma Delta Min Qty: 1 Package Multiple: 1000 | 200 |
|
$7.9750 / $15.1600 | Buy Now |
DISTI #
69694068
|
Verical | Energy Measurement 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 950 |
|
$8.1810 / $8.8770 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Cytech Systems Limited | IC ADC/ENERGY MEAS 20SOIC | 31000 |
|
RFQ | |
|
LCSC | 3.3V10V SOIC-20-300mil ADCs/DACs - Special Purpose ROHS | 10 |
|
$10.8580 / $11.1886 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1008 |
|
RFQ |
Part Details for ADE7932ARIZ-RL
ADE7932ARIZ-RL CAD Models
ADE7932ARIZ-RL Part Data Attributes
|
ADE7932ARIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7932ARIZ-RL
Analog Devices Inc
2-Channel, Isolated, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
ADE7932ARIZ-RL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and keep the high-frequency signals away from the analog signals.
-
Calibration involves adjusting the gain and offset of the ADC to match the specific CT and VT ratios. Use the onboard calibration registers to adjust the gain and offset. Perform a self-calibration procedure by applying a known voltage and current to the device and adjusting the registers to achieve accurate measurements.
-
Use the CLKIN pin to synchronize the ADE7932ARIZ-RL with an external clock source. Ensure the clock frequency is within the recommended range of 4-16 MHz. Use a clock signal with a duty cycle as close to 50% as possible to minimize jitter and ensure accurate measurements.
-
Use the onboard overcurrent and overvoltage detection circuits to detect abnormal conditions. Implement external protection circuits, such as fuses or circuit breakers, to disconnect the load in case of an overcurrent or overvoltage condition. Use the interrupt pins to notify the system of an abnormal condition.
-
Use a shielded enclosure and keep the analog and digital circuits separate. Use a common-mode choke or a ferrite bead to filter the power supply lines. Ensure the PCB layout is optimized for low EMI emission and susceptibility.