-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7868ACPZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADE7868ACPZ-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Polyphase Multifunction Energy Metering IC With Harmonic And Fundamental Information RoHS: Compliant Status: Active Min Qty: 1 | 11560 |
|
$5.1400 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7868ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7868ACPZ
Analog Devices Inc
Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 24.5 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
A 4-layer PCB with a solid ground plane and separate analog and digital power planes is recommended. Keep the analog and digital circuits separate, and use a star-grounding scheme to minimize noise.
Calibration involves adjusting the gain and offset of the ADC channels. Use the on-chip calibration registers to adjust the gain and offset, and perform a self-calibration sequence to optimize performance.
The recommended clock frequency is between 2.5 MHz and 10 MHz. A higher clock frequency can improve measurement accuracy, but may also increase noise and power consumption.
Use external overcurrent protection devices, such as fuses or current-limiting resistors, to prevent damage to the device. Implement overvoltage protection using voltage regulators or TVS diodes to prevent damage from voltage surges.
Power up the device in the following sequence: VDD, AVDD, and then CLKIN. Ensure that the power supplies are stable and within the recommended voltage range before applying the clock signal.