-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7868ACPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADE7868ACPZ-RL-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2068 In Stock |
|
$6.6800 | Buy Now |
DISTI #
ADE7868ACPZ-RLCT-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$6.1125 / $13.1200 | Buy Now |
|
Rochester Electronics | Polyphase Multifunction Energy Metering IC With Harmonic And Fundamental Information RoHS: Compliant Status: Active Min Qty: 1 | 2068 |
|
$5.1400 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7868ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7868ACPZ-RL
Analog Devices Inc
Poly Phase Multifunction Energy Metering IC with Tamper Detection and Low Power Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 24.5 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Analog Devices provides a recommended PCB layout guide for the ADE7868ACPZ-RL in the device's evaluation board documentation. It's essential to follow this guide to ensure proper noise reduction, signal integrity, and thermal management.
Calibration of the ADE7868ACPZ-RL involves adjusting the gain and offset of the ADCs, as well as the phase calibration of the voltage and current channels. Analog Devices provides a calibration procedure in the device's datasheet and application notes.
The ADE7868ACPZ-RL can handle voltage and current inputs up to 1 kHz. However, the device's performance may degrade at higher frequencies due to the internal filtering and signal processing. It's recommended to use external filtering or signal conditioning if higher frequency inputs are required.
Yes, the ADE7868ACPZ-RL can be used for three-phase energy measurement by using multiple devices or by using an external phase-shift circuit to convert the three-phase signals to a single-phase signal that can be measured by the device.
The typical power consumption of the ADE7868ACPZ-RL is around 150 mW, but this can vary depending on the device's operating mode, clock frequency, and other factors. It's recommended to consult the device's datasheet and application notes for more detailed power consumption information.