Part Details for ADE7761BARSZ by Analog Devices Inc
Results Overview of ADE7761BARSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7761BARSZ Information
ADE7761BARSZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7761BARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADE7761BARSZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 156 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
87719 In Stock |
|
$1.9300 | Buy Now |
DISTI #
ADE7761BARSZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 156 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Energy Meter IC w/Fault & MNeu Package Multiple: 66 | 0 |
|
Buy Now | |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$2.8160 / $4.2240 | Buy Now | |
|
Rochester Electronics | Energy Metering IC With On-Chip Fault And Missing Neutral Detection RoHS: Compliant Status: Active Min Qty: 1 | 87719 |
|
$1.4900 / $1.8600 | Buy Now |
Part Details for ADE7761BARSZ
ADE7761BARSZ CAD Models
ADE7761BARSZ Part Data Attributes
|
ADE7761BARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7761BARSZ
Analog Devices Inc
Energy Metering IC with On-Chip Fault and Missing Neutral Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7761BARSZ
This table gives cross-reference parts and alternative options found for ADE7761BARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7761BARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7761BARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARSZ vs ADE7761BARSZ-RL |
ADE7761BARS-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | ADE7761BARSZ vs ADE7761BARS-RL |
ADE7761AARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761BARSZ vs ADE7761AARS |
ADE7761AARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARSZ vs ADE7761AARSZ-RL |
ADE7761AARS-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761BARSZ vs ADE7761AARS-RL |
ADE7761AARSZ | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARSZ vs ADE7761AARSZ |
ADE7761BARSZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADE7761BARSZ involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the device close to the current sense resistors. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise coupling.
-
Calibration of the ADE7761BARSZ involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known voltage and current to the device and adjusting the gain and offset registers accordingly. It is also recommended to perform a self-calibration procedure using the device's built-in calibration registers.
-
The ADE7761BARSZ can handle voltage and current inputs up to 10 kHz. However, it is recommended to use a low-pass filter to remove high-frequency noise and ensure accurate energy measurement.
-
The ADE7761BARSZ is specified to operate within a temperature range of -40°C to +85°C. To ensure that the device operates within this range, it is recommended to use a thermal management system, such as a heat sink, to dissipate heat generated by the device. Additionally, it is recommended to monitor the device's temperature using an external temperature sensor.
-
The recommended method for interfacing the ADE7761BARSZ with a microcontroller is through a serial peripheral interface (SPI) or an I2C interface. The device's registers can be accessed and configured using these interfaces, and the energy measurement data can be read out using a serial communication protocol.