Part Details for ADE7761BARS-RL by Analog Devices Inc
Results Overview of ADE7761BARS-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7761BARS-RL Information
ADE7761BARS-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7761BARS-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1431 |
|
RFQ |
Part Details for ADE7761BARS-RL
ADE7761BARS-RL CAD Models
ADE7761BARS-RL Part Data Attributes
|
ADE7761BARS-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7761BARS-RL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7761BARS-RL
This table gives cross-reference parts and alternative options found for ADE7761BARS-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7761BARS-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7761BARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARS-RL vs ADE7761BARSZ-RL |
ADE7761BARSZ | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARS-RL vs ADE7761BARSZ |
ADE7761BARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | ADE7761BARS-RL vs ADE7761BARS |
ADE7761AARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761BARS-RL vs ADE7761AARS |
ADE7761AARS-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761BARS-RL vs ADE7761AARS-RL |
ADE7761AARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARS-RL vs ADE7761AARSZ-RL |
ADE7761AARSZ | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761BARS-RL vs ADE7761AARSZ |