Part Details for ADE7761AARSZ by Analog Devices Inc
Results Overview of ADE7761AARSZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7761AARSZ Information
ADE7761AARSZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7761AARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADE7761 - Energy Metering IC With On-Chip Fault And Missing Neutral Detection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26774 |
|
$1.5400 / $1.9300 | Buy Now |
Part Details for ADE7761AARSZ
ADE7761AARSZ CAD Models
ADE7761AARSZ Part Data Attributes
|
ADE7761AARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7761AARSZ
Analog Devices Inc
Energy Metering IC with On-Chip Fault and Missing Neutral Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, M0-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7761AARSZ
This table gives cross-reference parts and alternative options found for ADE7761AARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7761AARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7761AARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761AARSZ vs ADE7761AARSZ-RL |
ADE7761AARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761AARSZ vs ADE7761AARS |
ADE7761AARS-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, M0-150AE, SSOP-20, Analog IC:Other | ADE7761AARSZ vs ADE7761AARS-RL |
ADE7761BARSZ | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761AARSZ vs ADE7761BARSZ |
ADE7761BARSZ-RL | Analog Devices Inc | Check for Price | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | ADE7761AARSZ vs ADE7761BARSZ-RL |
ADE7761BARS-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | ADE7761AARSZ vs ADE7761BARS-RL |