-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Poly Phase Multi-functional Metering IC With Serial Port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7754ARZRL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADE7754ARZRLCT-ND
|
DigiKey | IC ENERGY METERING 3PHASE 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$9.3625 / $18.3100 | Buy Now |
DISTI #
584-ADE7754ARZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3 Phase Energy Meter IC w/Watt & VA RoHS: Compliant | 870 |
|
$9.3600 / $18.0700 | Buy Now |
|
Analog Devices Inc | 3 Phase Energy Meter IC w/Watt Min Qty: 1000 Package Multiple: 1000 | 1200 |
|
$9.3625 / $18.3100 | Buy Now |
DISTI #
42659778
|
Verical | Energy Measurement 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$9.2641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7754ARZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7754ARZRL
Analog Devices Inc
Poly Phase Multi-functional Metering IC With Serial Port
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES A 4.75V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADE7754ARZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7754ARZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7754AR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013AD, SOIC-24, Analog IC:Other | ADE7754ARZRL vs ADE7754AR |
ADE7754ARRL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013AD, SOIC-24, Analog IC:Other | ADE7754ARZRL vs ADE7754ARRL |
A good layout and routing practice is crucial for the ADE7754ARZRL. It is recommended to follow a star-grounding configuration, keep the analog and digital grounds separate, and use a solid ground plane to minimize noise and electromagnetic interference (EMI).
The ADE7754ARZRL requires calibration to ensure accurate energy measurement. Calibration involves setting the gain and offset of the device using the CALGAIN and CALOFFSET registers. The calibration process typically involves measuring the voltage and current of a known load and adjusting the gain and offset accordingly.
The ADE7754ARZRL has a high accuracy of ±0.5% over a wide range of temperatures and frequencies. However, the actual accuracy may vary depending on the specific application, layout, and calibration.
Yes, the ADE7754ARZRL can be used for three-phase energy measurement. However, it requires additional external circuitry and programming to handle the three-phase configuration. The device can measure the voltage and current of each phase and calculate the total active and reactive power.
The ADE7754ARZRL has a temperature coefficient of ±50 ppm/°C. To handle temperature drift, it is recommended to use a temperature sensor to monitor the device temperature and adjust the calibration accordingly. Additionally, the device has a built-in temperature compensation feature that can be enabled to minimize the temperature drift.