-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Poly Phase Multi-functional Metering IC With Serial Port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7754ARZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4029815
|
Farnell | ENERGY METERING IC, 14KHZ, WSOIC-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$10.3930 / $19.7095 | Buy Now |
DISTI #
ADE7754ARZ-ND
|
DigiKey | IC ENERGY METERING 3PHASE 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3625 / $17.1300 | Buy Now |
DISTI #
584-ADE7754ARZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Phase Energy Meter IC w/Watt & VA RoHS: Compliant | 118 |
|
$9.7200 / $18.0700 | Buy Now |
DISTI #
V36:1790_06218120
|
Arrow Electronics | Energy Measurement 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 62 Package Multiple: 31 Lead time: 10 Weeks Date Code: 2232 | Americas - 16 |
|
$8.7380 | Buy Now |
|
Rochester Electronics | Polyphase Multifunction Energy Metering IC With Serial Port RoHS: Compliant Status: Active Min Qty: 1 | 17050 |
|
$7.8900 / $9.8600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7754ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7754ARZ
Analog Devices Inc
Poly Phase Multi-functional Metering IC With Serial Port
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES A 4.75V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADE7754ARZ is a high-frequency device, so it's essential to follow good layout practices to minimize noise and ensure accurate measurements. Place the device close to the current sensor, use a solid ground plane, and keep analog and digital traces separate. Also, ensure that the layout is symmetrical and balanced to reduce common-mode noise.
Calibration involves adjusting the gain and offset of the device to match the specific current sensor and system requirements. Use the CAL pin to adjust the gain, and the OSC pin to adjust the offset. Follow the calibration procedure outlined in the datasheet, and use a known reference signal to verify the accuracy of the measurements.
To ensure proper operation, power up the ADE7754ARZ in the following sequence: VCC, AVCC, and then DVCC. This sequence helps prevent latch-up and ensures that the internal voltage regulators are properly enabled.
The ADE7754ARZ's high-frequency outputs require proper termination and filtering to prevent noise and oscillations. Use a series resistor and capacitor to terminate the outputs, and consider adding a low-pass filter to remove high-frequency noise.
The maximum allowable voltage on the ADE7754ARZ's analog inputs is VCC + 0.3V. Exceeding this voltage can damage the device. Ensure that the input signals are properly attenuated and filtered to prevent overvoltage conditions.