Part Details for ADE7166ASTZF16-RL by Analog Devices Inc
Results Overview of ADE7166ASTZF16-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7166ASTZF16-RL Information
ADE7166ASTZF16-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7166ASTZF16-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADE7166 - Single-Phase Energy Measurement IC With 8052 Mcu, Rtc, And LCD Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 115500 |
|
$3.0800 / $3.8500 | Buy Now |
Part Details for ADE7166ASTZF16-RL
ADE7166ASTZF16-RL CAD Models
ADE7166ASTZF16-RL Part Data Attributes
|
ADE7166ASTZF16-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7166ASTZF16-RL
Analog Devices Inc
Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-22-VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADE7166ASTZF16-RL
This table gives cross-reference parts and alternative options found for ADE7166ASTZF16-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7166ASTZF16-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7166ASTZF16 | Analog Devices Inc | Check for Price | Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver | ADE7166ASTZF16-RL vs ADE7166ASTZF16 |