Part Details for ADE5169ASTZF62 by Analog Devices Inc
Results Overview of ADE5169ASTZF62 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE5169ASTZF62 Information
ADE5169ASTZF62 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE5169ASTZF62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 243 |
|
$7.6032 / $13.8240 | Buy Now | |
|
Rochester Electronics | Single-Phase Energy Measurement IC With 8052 Mcu, Rtc, And LCD Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 41082 |
|
$3.2000 / $4.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 27448 |
|
RFQ |
Part Details for ADE5169ASTZF62
ADE5169ASTZF62 CAD Models
ADE5169ASTZF62 Part Data Attributes
|
ADE5169ASTZF62
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE5169ASTZF62
Analog Devices Inc
Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 5.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
ADE5169ASTZF62 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ADE5169ASTZF62. Ensure a solid ground plane, keep sensitive analog signals away from digital signals, and use a 4-layer board with a dedicated analog ground layer. Also, place decoupling capacitors close to the device and use a low-ESR capacitor for the VCC pin.
-
Calibration is critical for accurate energy measurement. Follow the calibration procedure outlined in the datasheet, which involves setting the gain and offset registers. You may also need to perform a self-calibration procedure to compensate for internal device errors.
-
The ADE5169ASTZF62 can handle a maximum current of 10 A (rms) for the voltage channel and 20 A (rms) for the current channel. However, it's essential to ensure that the device is properly heat-sinked and that the PCB is designed to handle the maximum expected current.
-
To ensure accurate power measurement at low power factors, use the device's built-in power factor correction (PFC) feature. This feature allows the device to accurately measure power even at low power factors. Additionally, ensure that the voltage and current channels are properly calibrated and that the device is operating within its specified frequency range.
-
The typical start-up time for the ADE5169ASTZF62 is around 10 ms. However, this time can vary depending on the specific application and the device's configuration. It's essential to ensure that the device has sufficient time to start up and stabilize before taking measurements.