Part Details for ADDI9023BBCZRL by Analog Devices Inc
Results Overview of ADDI9023BBCZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADDI9023BBCZRL Information
ADDI9023BBCZRL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADDI9023BBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADDI9023BBCZRLTR-ND
|
DigiKey | IC VIDEO CCD VERT DRVR 40CSPBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4000 | Buy Now |
DISTI #
584-ADDI9023BBCZR
|
Mouser Electronics | Display Drivers & Controllers 12 CHANNEL VERTICAL DRIVER FOR CCD IMAG RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
|
Rochester Electronics | Vertical Driver for CCD Cameras RoHS: Compliant Status: Active Min Qty: 1 | 231 |
|
$11.2900 / $14.1100 | Buy Now |
Part Details for ADDI9023BBCZRL
ADDI9023BBCZRL CAD Models
ADDI9023BBCZRL Part Data Attributes
|
ADDI9023BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDI9023BBCZRL
Analog Devices Inc
Vertical Driver for CCD Cameras
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | BC-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
ADDI9023BBCZRL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signals separate, and use a common mode filter to reduce EMI.
-
Calibrate the internal temperature sensor by measuring the temperature using an external thermometer and adjusting the offset and gain values accordingly. Also, ensure good thermal coupling between the device and the PCB.
-
The maximum clock frequency for the SPI interface is 50 MHz. However, it's recommended to operate at 10 MHz or lower to ensure reliable data transfer and minimize EMI.
-
Use an external reset circuit to ensure a clean power-on reset. For BOR, use a voltage supervisor or a reset IC to detect and respond to brown-out conditions.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply. A 10 uF ceramic capacitor and a 10 uF electrolytic capacitor in parallel are recommended.