Part Details for ADDAC85-CCD-I by Analog Devices Inc
Results Overview of ADDAC85-CCD-I by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADDAC85-CCD-I Information
ADDAC85-CCD-I by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADDAC85-CCD-I
ADDAC85-CCD-I CAD Models
ADDAC85-CCD-I Part Data Attributes
|
ADDAC85-CCD-I
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC85-CCD-I
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY CODED DECIMAL | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC85-CCD-I
This table gives cross-reference parts and alternative options found for ADDAC85-CCD-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC85-CCD-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC811KU | Texas Instruments | $22.7994 | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 | ADDAC85-CCD-I vs DAC811KU |
ADDAC85C-CCD-V | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | ADDAC85-CCD-I vs ADDAC85C-CCD-V |
ADDAC87CBI-I/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, Digital to Analog Converter | ADDAC85-CCD-I vs ADDAC87CBI-I/883B |
DAC811KPG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP28, GREEN, PLASTIC, DIP-28 | ADDAC85-CCD-I vs DAC811KPG4 |
DAC811BH | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | ADDAC85-CCD-I vs DAC811BH |
ADDAC85C-CBI-I | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | ADDAC85-CCD-I vs ADDAC85C-CBI-I |
DAC811KU | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO28, SO-28 | ADDAC85-CCD-I vs DAC811KU |
DAC811KP | Texas Instruments | Check for Price | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-PDIP 0 to 70 | ADDAC85-CCD-I vs DAC811KP |
DAC1200KP-V | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, | ADDAC85-CCD-I vs DAC1200KP-V |
DAC811KU-BI | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDSO28 | ADDAC85-CCD-I vs DAC811KU-BI |