Part Details for ADDAC80Z-CCD-V by Rochester Electronics LLC
Results Overview of ADDAC80Z-CCD-V by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADDAC80Z-CCD-V Information
ADDAC80Z-CCD-V by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADDAC80Z-CCD-V
ADDAC80Z-CCD-V CAD Models
ADDAC80Z-CCD-V Part Data Attributes
|
ADDAC80Z-CCD-V
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADDAC80Z-CCD-V
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY CODED DECIMAL | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC80Z-CCD-V
This table gives cross-reference parts and alternative options found for ADDAC80Z-CCD-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC80Z-CCD-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJU6338DC | New Japan Radio Co Ltd | Check for Price | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | ADDAC80Z-CCD-V vs NJU6338DC |
NJU6331DC | New Japan Radio Co Ltd | Check for Price | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | ADDAC80Z-CCD-V vs NJU6331DC |
ADDAC80Z-CCD-V | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | ADDAC80Z-CCD-V vs ADDAC80Z-CCD-V |
NJU6339DC | New Japan Radio Co Ltd | Check for Price | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | ADDAC80Z-CCD-V vs NJU6339DC |
NJU6372DC | New Japan Radio Co Ltd | Check for Price | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | ADDAC80Z-CCD-V vs NJU6372DC |
NJU6371DC | New Japan Radio Co Ltd | Check for Price | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | ADDAC80Z-CCD-V vs NJU6371DC |
ADDAC80Z-CBI-IZ | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | ADDAC80Z-CCD-V vs ADDAC80Z-CBI-IZ |