-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MSPS, 10-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCS7477AIMFX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35216-1-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6052 In Stock |
|
$1.5125 / $3.1200 | Buy Now |
DISTI #
926-ADCS7477AIMFXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 1MSPS 10-Bit A/D Co nverters in SOT-23 & A 926-ADCS7477AIMFNOPB RoHS: Compliant | 1880 |
|
$1.5100 / $3.1200 | Buy Now |
|
LCSC | 12Bit 2.7V5.25V 1MHz SOT-23-6 Analog to Digital Converters (ADC) ROHS | 2 |
|
$2.8360 / $4.2744 | Buy Now |
|
Win Source Electronics | IC ADC 10BIT SAR SOT23-6 | 9500 |
|
$5.1133 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCS7477AIMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADCS7477AIMFX/NOPB
Texas Instruments
1MSPS, 10-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADCS7477AIMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCS7477AIMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADCS7477AIMFX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 10-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADCS7477AIMFX/NOPB vs ADCS7477AIMFX/NOPB |
The recommended input voltage range for the ADCS7477 is 0V to VREF (which is typically 2.5V or 5V). Exceeding this range may result in inaccurate conversions or damage to the device.
To ensure accurate conversions, it's essential to provide a clean and stable analog input signal, use a suitable reference voltage, and ensure proper PCB layout and grounding. Additionally, follow the recommended operating conditions and timing diagrams outlined in the datasheet.
The CAL pin is used for calibration purposes. It allows the user to calibrate the ADC's internal offset and gain errors. Connecting the CAL pin to a known voltage (typically VREF or GND) enables the calibration mode, which adjusts the ADC's internal registers to minimize errors.
Yes, the ADCS7477 can be used with a microcontroller that has a 3.3V supply voltage. The ADC's digital output is 3.3V-compatible, and it can be directly connected to most microcontrollers with 3.3V I/O levels.
The maximum sampling rate of the ADCS7477 is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, conversion time, and other factors.