Part Details for ADCMP393ARZ-RL7 by Analog Devices Inc
Results Overview of ADCMP393ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP393ARZ-RL7 Information
ADCMP393ARZ-RL7 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADCMP393ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADCMP393ARZ-RL7CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1015 In Stock |
|
$0.8500 / $2.9500 | Buy Now |
DISTI #
584-ADCMP393ARZ-RL7
|
Mouser Electronics | Analog Comparators Quad Comparator RoHS: Compliant | 935 |
|
$0.8830 / $1.8700 | Buy Now |
|
Analog Devices Inc | Quad Comparator Min Qty: 1 Package Multiple: 1000 | 11203 |
|
$0.8500 / $2.9500 | Buy Now |
DISTI #
26617573
|
Verical | Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.8411 | Buy Now |
Part Details for ADCMP393ARZ-RL7
ADCMP393ARZ-RL7 CAD Models
ADCMP393ARZ-RL7 Part Data Attributes
|
ADCMP393ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP393ARZ-RL7
Analog Devices Inc
Quad Comparator with Known Power-Up State
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 4900 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
ADCMP393ARZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for ADCMP393ARZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal source. Additionally, use short traces and avoid crossing digital and analog signals. Refer to Analog Devices' application notes and layout guidelines for more details.
-
The ADCMP393ARZ-RL7 requires a single 2.7V to 5.5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 0.1uF and 10uF capacitors. Also, make sure the input common-mode voltage is within the recommended range of 1.2V to VCC-1.2V.
-
The ADCMP393ARZ-RL7 can handle input frequencies up to 100 MHz. However, the device's performance may degrade at higher frequencies due to internal capacitance and resistance. For high-frequency applications, consider using a dedicated high-speed comparator or a different device.
-
The hysteresis voltage of the ADCMP393ARZ-RL7 is typically around 1mV to 5mV. To determine the exact hysteresis voltage, refer to the device's datasheet or consult with Analog Devices' application engineers. You can also measure the hysteresis voltage by applying a slowly changing input voltage and observing the output transition points.
-
Yes, the ADCMP393ARZ-RL7 can be used as a window comparator by connecting the output of one comparator to the input of another. This allows you to detect when the input signal is within a specific window or range. However, ensure that the output of the first comparator is properly buffered and the input of the second comparator is properly terminated to avoid oscillations.