-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCLK954BCPZ-REEL7 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8256
|
Newark | Clock Fanout Buffer, 4.8Ghz, Lfcsp-Ep, Clock Ic Type:Fanout Clock Buffer, Frequency:4.8Ghz, No. Of Outputs:12Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices ADCLK954BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$10.7700 / $13.8500 | Buy Now |
DISTI #
ADCLK954BCPZ-REEL7CT-ND
|
DigiKey | IC CLK BUF 2:12 4.8GHZ 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1019 In Stock |
|
$10.7750 / $19.0700 | Buy Now |
DISTI #
584-ADCLK954BCPZR7
|
Mouser Electronics | Clock Buffer 2:12 ECL Clock Fanout Buffer RoHS: Compliant | 235 |
|
$11.5700 / $20.2800 | Buy Now |
DISTI #
V72:2272_06217804
|
Arrow Electronics | Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 530 |
|
$11.0540 / $11.2870 | Buy Now |
|
Analog Devices Inc | 2:12 ECL Clock Fanout Buffer Min Qty: 1 Package Multiple: 750 | 204 |
|
$8.0000 / $19.0700 | Buy Now |
DISTI #
63461597
|
Verical | Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 530 |
|
$11.0540 / $11.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK954BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK954BCPZ-REEL7
Analog Devices Inc
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 954 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.245 ns | |
Propagation Delay (tpd) | 0.21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 4500 MHz |
This table gives cross-reference parts and alternative options found for ADCLK954BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK954BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADCLK954BCPZ | Analog Devices Inc | $11.9773 | Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer | ADCLK954BCPZ-REEL7 vs ADCLK954BCPZ |
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input clock signal. This ensures proper device operation and prevents potential latch-up conditions.
To optimize jitter performance, ensure that the input clock signal has a low jitter, use a high-quality crystal oscillator, and minimize the number of clock signal divisions. Additionally, use a low-jitter reference clock and ensure that the device is properly decoupled.
The ADCLK954 can handle clock frequencies up to 1.5 GHz. However, the maximum frequency may vary depending on the specific application and output configuration.
The ADCLK954 can be configured for a specific output frequency by selecting the appropriate divider values and output configuration. Refer to the datasheet for specific configuration options and equations to calculate the divider values.
The typical power consumption of the ADCLK954 is around 350 mW, but this can vary depending on the specific application, output configuration, and operating frequency.