-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCLK944BCPZ-R7 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8251
|
Newark | Clock Fanout Buffer, 7Ghz, Lfcsp-Ep, Clock Ic Type:Fanout Clock Buffer, Frequency:7Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCLK944BCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1201 |
|
$5.0700 | Buy Now |
DISTI #
505-ADCLK944BCPZ-R7CT-ND
|
DigiKey | IC CLK BUFFER 1:4 7GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
469 In Stock |
|
$5.3000 / $11.1500 | Buy Now |
DISTI #
584-ADCLK944BCPZ-R7
|
Mouser Electronics | Clock Buffer 1/4 high performance LVPECL Clock fanout RoHS: Compliant | 1402 |
|
$5.3000 / $10.3800 | Buy Now |
DISTI #
V72:2272_06217778
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1343 |
|
$5.6910 / $6.6310 | Buy Now |
|
Analog Devices Inc | 1/4 high performance LVPECL Cl Min Qty: 1 Package Multiple: 1500 | 144 |
|
$3.9400 / $11.1500 | Buy Now |
DISTI #
60321469
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 1343 |
|
$5.6910 / $6.6310 | Buy Now |
|
Quest Components | 2400 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC16 | 1079 |
|
$4.1423 / $11.8350 | Buy Now |
|
Rochester Electronics | 4 LVPECL Outputs, SiGe Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2146 |
|
$4.4500 / $5.5600 | Buy Now |
|
Cytech Systems Limited | IC CLK BUFFER 1:4 7GHZ 16LFCSP | 4500 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 452 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK944BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK944BCPZ-R7
Analog Devices Inc
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 944 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 214 mA | |
Propagation Delay (tpd) | 0.13 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADCLK944BCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK944BCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY58022UMG | Microchip Technology Inc | $11.6200 | 58022 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ADCLK944BCPZ-R7 vs SY58022UMG |
SY56020RMG | Microchip Technology Inc | $14.5400 | 56020 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ADCLK944BCPZ-R7 vs SY56020RMG |
SY56020RMG-TR | Microchip Technology Inc | $14.5400 | 56020 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ADCLK944BCPZ-R7 vs SY56020RMG-TR |
SY58020UMG-TR | Microchip Technology Inc | $16.6400 | 58020 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ADCLK944BCPZ-R7 vs SY58020UMG-TR |
SY58020UMG | Microchip Technology Inc | $3.6071 | 58020 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | ADCLK944BCPZ-R7 vs SY58020UMG |
ADCLK944BCPZ-WP | Analog Devices Inc | $6.0173 | 2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer | ADCLK944BCPZ-R7 vs ADCLK944BCPZ-WP |
SY58022UMI | Micrel Inc | Check for Price | Low Skew Clock Driver, 58022 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | ADCLK944BCPZ-R7 vs SY58022UMI |
SY58021UMI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 58021 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | ADCLK944BCPZ-R7 vs SY58021UMI |
SY58020UMITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 58020 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | ADCLK944BCPZ-R7 vs SY58020UMITR |
8S54011ANLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Reel | ADCLK944BCPZ-R7 vs 8S54011ANLGI8 |
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the clock input signal. This ensures proper device operation and prevents potential latch-up conditions.
To minimize jitter and noise, keep the clock signal traces short and away from noisy signals, use a solid ground plane, and decouple the power supplies with capacitors. Additionally, use a low-ESR capacitor for the VCC decoupling capacitor.
The ADCLK944BCPZ-R7 can handle clock frequencies up to 1.5 GHz, but the maximum frequency may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
The ADCLK944BCPZ-R7 requires a 50-ohm termination resistor to ensure proper signal integrity. The termination resistor should be placed as close to the device as possible, and the signal trace should be impedance-controlled to minimize reflections.
The recommended operating temperature range for the ADCLK944BCPZ-R7 is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.