-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCLK914BCPZ-WP by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8246
|
Newark | Clock/Data Buffer, 7.5Ghz, Lfcsp-Ep, Clock Ic Type:Clock Buffer, Frequency:7.5Ghz, No. Of Outputs:1Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCLK914BCPZ-WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$11.8700 / $20.0900 | Buy Now |
DISTI #
ADCLK914BCPZ-WP-ND
|
DigiKey | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$11.5250 / $20.0900 | Buy Now |
DISTI #
584-ADCLK914BCPZ-WP
|
Mouser Electronics | Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS RoHS: Compliant | 0 |
|
$11.9000 / $19.5700 | Order Now |
|
Analog Devices Inc | 1:1 ECL, 3 Gbpps CLOCK/DATA BU Min Qty: 1 Package Multiple: 50 | 2704 |
|
$8.5500 / $20.0900 | Buy Now |
DISTI #
25631219
|
Verical | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2700 |
|
$11.4038 | Buy Now |
DISTI #
ADCLK914BCPZ-WP
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 1 | 1 |
|
$9.2200 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP | 11035 |
|
$9.7932 / $14.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK914BCPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK914BCPZ-WP
Analog Devices Inc
Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input clock signal. This ensures proper device operation and prevents potential latch-up conditions.
To minimize jitter, ensure that the input clock signal is clean and has minimal noise. Also, use a low-jitter crystal oscillator as the input clock source, and optimize the output clock signal by adjusting the output load capacitance and termination.
The maximum operating temperature range for the ADCLK914BCPZ-WP is -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
No, the ADCLK914BCPZ-WP is not designed for radiation-hardened applications. It's intended for commercial use only. If you need a radiation-hardened clock generator, consider using a different device specifically designed for such applications.
To troubleshoot issues with the ADCLK914BCPZ-WP, start by verifying the power supply voltages, input clock signal, and output clock signal. Check for proper device operation, and ensure that the device is operated within the recommended operating conditions. If issues persist, consult the datasheet and application notes or contact Analog Devices Inc. support for further assistance.