-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC78H90CIMT/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC78H90CIMT/NOPB-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2635 In Stock |
|
$4.1250 / $6.5400 | Buy Now |
DISTI #
926-ADC78H90CIMTNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8CH 500KSPS 12B ADC A 926-ADC78H90CIMTXNPB RoHS: Compliant | 369 |
|
$4.1200 / $6.3300 | Buy Now |
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 | 20 |
|
$6.7000 / $10.0500 | Buy Now |
DISTI #
ADC78H90CIMT/NOPB
|
Chip One Stop | ADC Single SAR 500ksps 12-bit Serial 16-Pin TSSOP Rail RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 75 |
|
$3.9100 / $5.4100 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT 500KSPS 8CH 16TSSOP | 2158 |
|
$4.7965 / $7.1946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC78H90CIMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC78H90CIMT/NOPB
Texas Instruments
8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC78H90CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC78H90CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC78H90CIMTX | Texas Instruments | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | ADC78H90CIMT/NOPB vs ADC78H90CIMTX |
ADC78H90CIMTX | National Semiconductor Corporation | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | ADC78H90CIMT/NOPB vs ADC78H90CIMTX |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures that the input signal is properly terminated and minimizes signal reflections.
The ADC78H90CIMT/NOPB outputs 16-bit data in a binary two's complement format. You can use a microcontroller or FPGA to read and process the data. Make sure to follow the correct data format and timing diagrams provided in the datasheet.
The ADC78H90CIMT/NOPB can achieve a maximum sampling rate of 500 kSPS (kilosamples per second). However, this may vary depending on the specific application and system design.
The ADC78H90CIMT/NOPB has an internal calibration circuit that can be used to calibrate the ADC. You can also use external calibration methods, such as using a known voltage reference or a calibration signal. Refer to the datasheet for more information on calibration procedures.
The typical power consumption of the ADC78H90CIMT/NOPB is around 35 mW. To minimize power consumption, you can use the ADC's power-down mode, reduce the sampling rate, or use a lower supply voltage. Additionally, you can use power-saving techniques such as dynamic voltage and frequency scaling.