-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC34J43IRGZT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC34J43IRGZT-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
940 In Stock |
|
$61.0100 | Buy Now |
DISTI #
296-38696-1-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.7408 / $83.8800 | Buy Now |
DISTI #
595-ADC34J43IRGZT
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 14-bit 80 MSPS Analog to Digital A 595-ADC34J43IRGZR RoHS: Compliant | 0 |
|
$60.7400 | Order Now |
DISTI #
86274785
|
Verical | 4-Channel Quad ADC Pipelined 80Msps 14-bit JESD204B 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 940 |
|
$58.6625 / $73.3250 | Buy Now |
|
Rochester Electronics | ADC34J43 Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 940 |
|
$46.9300 / $58.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC34J43IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC34J43IRGZT
Texas Instruments
Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 80 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ADC34J43IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC34J43IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC34J42IRGZT | Texas Instruments | $30.0403 | Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J42IRGZT |
ADC34J44IRGZT | Texas Instruments | $75.4653 | Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J44IRGZT |
ADC34J45IRGZT | Texas Instruments | $77.8444 | Quad-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J45IRGZT |
ADC34J43IRGZR | Texas Instruments | Check for Price | Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J43IRGZR |
ADC34J44IRGZR | Texas Instruments | Check for Price | Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J44IRGZR |
PADC34J44IRGZT | Texas Instruments | Check for Price | 4-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, PLASTIC, VQFN-48 | ADC34J43IRGZT vs PADC34J44IRGZT |
PADC34J45IRGZT | Texas Instruments | Check for Price | 4-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48, PLASTIC, VQFN-48 | ADC34J43IRGZT vs PADC34J45IRGZT |
ADC34J42IRGZR | Texas Instruments | Check for Price | Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J42IRGZR |
ADC34J45IRGZ25 | Texas Instruments | Check for Price | Quad-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | ADC34J43IRGZT vs ADC34J45IRGZ25 |