-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC32RF44IRMPT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC32RF44IRMPT | Texas Instruments | Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC32RF44IRMPT-ND
|
DigiKey | IC ADC Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,713.2680 | Buy Now |
DISTI #
595-ADC32RF44IRMPT
|
Mouser Electronics | Analog to Digital Converters - ADC Dual-Channel 14-Bit 2.6-GSPS RF-Sampli A 595-ADC32RF44IRMP RoHS: Compliant | 0 |
|
$1,732.5100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC32RF44IRMPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC32RF44IRMPT
Texas Instruments
Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.35 | |
Analog Input Voltage-Max | 1.35 V | |
Analog Input Voltage-Min | -1.35 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2600 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1969 mA | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC32RF44IRMPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC32RF44IRMPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC32RF44IRMP | Texas Instruments | $1,320.0000 | Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | ADC32RF44IRMPT vs ADC32RF44IRMP |
ADC32RF44IRMPR | Texas Instruments | Check for Price | Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | ADC32RF44IRMPT vs ADC32RF44IRMPR |
Texas Instruments provides a recommended PCB layout guide in the ADC32RF44IRMPT Evaluation Module User's Guide (SLAU575). It includes guidelines for component placement, routing, and shielding to minimize noise and ensure optimal performance.
The ADC32RF44IRMPT has a flexible clocking configuration. To optimize it for your application, refer to the Clocking and JESD204B Interface section in the datasheet (SLAS964). You can also use the TI Clocking Architect tool to generate a custom clocking configuration.
The ADC32RF44IRMPT's JESD204B interface can support data transfer rates up to 12.5 Gbps per lane, with a maximum of 4 lanes. This translates to a maximum data transfer rate of 50 Gbps.
The ADC32RF44IRMPT has a built-in calibration mechanism. Refer to the Calibration section in the datasheet (SLAS964) for a step-by-step guide on how to perform calibration. You can also use the TI ADC Calibration Tool to simplify the process.
The power consumption of the ADC32RF44IRMPT varies depending on the operating mode and frequency. Refer to the Power Consumption section in the datasheet (SLAS964) for detailed information. To optimize power consumption, consider using the device's power-down modes, reducing the clock frequency, and optimizing the digital interface configuration.