-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC32RF44IRMP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46582-ND
|
DigiKey | IC ADC 14BIT PIPELINED 72VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,802.8700 | Buy Now |
DISTI #
595-ADC32RF44IRMP
|
Mouser Electronics | Analog to Digital Converters - ADC Dual-Channel 14-Bit 2.6-GSPS RF-Sampli A 595-ADC32RF44IRMPT RoHS: Compliant | 0 |
|
$1,802.8700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC32RF44IRMP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC32RF44IRMP
Texas Instruments
Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.35 | |
Analog Input Voltage-Max | 1.35 V | |
Analog Input Voltage-Min | -1.35 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2600 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1969 mA | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC32RF44IRMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC32RF44IRMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC32RF44IRMPR | Texas Instruments | Check for Price | Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | ADC32RF44IRMP vs ADC32RF44IRMPR |
ADC32RF44IRMPT | Texas Instruments | Check for Price | Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | ADC32RF44IRMP vs ADC32RF44IRMPT |
The recommended clock source is a low-jitter, high-frequency clock (e.g., 640 MHz) to ensure optimal performance. A clock source with a jitter of less than 1 ps RMS is recommended.
To optimize performance, consider factors such as input signal frequency, amplitude, and impedance. Adjust the ADC's gain, offset, and filtering settings accordingly. Additionally, ensure proper PCB layout and decoupling to minimize noise and interference.
The ADC32RF44IRMP can handle input signal amplitudes up to 2 Vpp differential (1 Vpp per pin). Exceeding this limit may result in reduced performance or damage to the device.
Use a common clock source and ensure that all devices are properly synchronized using the SYNC_IN and SYNC_OUT pins. Additionally, consider using a clock distribution network to minimize skew and jitter.
Use a multi-layer decoupling scheme with a combination of ceramic and electrolytic capacitors to filter out noise and ensure stable power supply. A minimum of 10 uF of decoupling capacitance per power pin is recommended.