-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 66-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12L066CIVY/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC12L066CIVY/NOPB-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
212 In Stock |
|
$16.6185 / $25.1800 | Buy Now |
DISTI #
926-ADC12L066CIVYNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 66MSPS 450MHz BW ADC RoHS: Compliant | 122 |
|
$16.7800 / $25.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12L066CIVY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12L066CIVY/NOPB
Texas Instruments
12-Bit, 66-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 3.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0659% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 66 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 139 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADC12L066CIVY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12L066CIVY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC12L066CIVYX/NOPB | Texas Instruments | Check for Price | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32 | ADC12L066CIVY/NOPB vs ADC12L066CIVYX/NOPB |
ADC12L066CIVY/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter | ADC12L066CIVY/NOPB vs ADC12L066CIVY/NOPB |
The recommended input impedance is 1 kΩ to 10 kΩ. However, it's essential to note that the input impedance should be matched to the source impedance to minimize signal reflections and ensure accurate conversions.
To optimize the ADC's performance for high-frequency signals, ensure that the input signal is properly filtered to remove noise and aliasing. Additionally, use a high-quality clock source, and consider using the ADC's internal clock divider to reduce clock jitter. Furthermore, optimize the PCB layout to minimize signal routing and noise coupling.
The maximum sampling rate of the ADC12L066CIVY/NOPB is 125 MSPS. However, this rate is dependent on the clock frequency, and the device can operate at lower sampling rates with reduced clock frequencies.
Metastability can occur when the input signal is close to the threshold voltage. To handle metastability, use hysteresis or Schmitt triggers on the input signal, or implement a metastability resolver circuit. Additionally, consider using the ADC's built-in metastability resolution feature, if available.
The power consumption of the ADC12L066CIVY/NOPB varies depending on the operating mode and clock frequency. In typical operating conditions, the power consumption is around 350 mW at 125 MSPS. However, this value can be reduced by using the device's power-down modes or reducing the clock frequency.