Part Details for ADC12D1620CCMPR by Texas Instruments
Results Overview of ADC12D1620CCMPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12D1620CCMPR Information
ADC12D1620CCMPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC12D1620CCMPR
ADC12D1620CCMPR CAD Models
ADC12D1620CCMPR Part Data Attributes
|
ADC12D1620CCMPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D1620CCMPR
Texas Instruments
Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 376-CCGA 25 to 25
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XBGA-X375 | |
Length | 27.94 mm | |
Linearity Error-Max (EL) | 0.1831% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 376 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | CGA | |
Package Equivalence Code | CGA152,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Sample Rate | 1600 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.845 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 27.94 mm |
Alternate Parts for ADC12D1620CCMPR
This table gives cross-reference parts and alternative options found for ADC12D1620CCMPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1620CCMPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC12D1620LGMPR | Texas Instruments | Check for Price | Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 256-CLGA 25 to 25 | ADC12D1620CCMPR vs ADC12D1620LGMPR |
5962F1220502VXF | Texas Instruments | Check for Price | Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 1.6-GSPS or single 3.2-GSPS ADC 376-CCGA -55 to 125 | ADC12D1620CCMPR vs 5962F1220502VXF |
ADC12D1620CCMPR Frequently Asked Questions (FAQ)
-
A low-jitter, high-frequency clock source (e.g., a crystal oscillator or a high-quality clock generator) is recommended to ensure optimal performance.
-
The analog input impedance should be matched to the source impedance to minimize signal reflections and ensure maximum signal amplitude. A 1 kΩ to 10 kΩ input impedance is recommended.
-
The maximum sampling rate is 1.5 GSPS (gigasamples per second) with a 1.2 V analog input range, but this may vary depending on the specific application and system design.
-
The ADC12D1620 outputs 12-bit data in a parallel format. The output data can be formatted as either offset binary or two's complement, depending on the application requirements.
-
The typical power consumption is 1.2 W at 1.5 GSPS, but this may vary depending on the specific application, clock frequency, and operating conditions.