-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12D1000CIUT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC12D1000CIUT-ND
|
DigiKey | IC ADC 12BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,271.2400 | Buy Now |
DISTI #
595-ADC12D1000CIUT
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 1.0/2.0 GSPS Ult ra Hi-Spd ADC R 595-DC12D1000CIUTNPB RoHS: Not Compliant | 1 |
|
$1,092.5900 | Buy Now |
|
Vyrian | Converters | 310 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT FOLD INTERP 292BGA | 658 |
|
$625.6251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12D1000CIUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D1000CIUT
Texas Instruments
12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HBGA, BGA292,20X20,50 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for ADC12D1000CIUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1000CIUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC12D1000CIUT | National Semiconductor Corporation | Check for Price | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | ADC12D1000CIUT vs ADC12D1000CIUT |
The optimal clock frequency for the ADC12D1000CIUT is between 100 MHz to 200 MHz, but it can operate up to 250 MHz. However, the clock frequency should be chosen based on the specific application requirements and the desired sampling rate.
The ADC12D1000CIUT has an internal calibration circuit that can be initiated by setting the CAL bit in the control register. The calibration process takes approximately 100 μs and should be performed after power-up or after a change in the clock frequency.
The recommended input common-mode voltage for the ADC12D1000CIUT is between 1.5 V to 2.5 V, with an optimal value of 2.0 V. This ensures optimal performance and linearity of the ADC.
Metastability issues can occur in the ADC12D1000CIUT due to asynchronous clock domains. To handle this, use synchronous clocking, ensure proper synchronization of clock domains, and consider using metastability-resistant flip-flops or synchronizers.
The maximum input signal amplitude for the ADC12D1000CIUT is 2.5 Vpp differential, with a maximum common-mode voltage of 2.0 V. Exceeding this amplitude can result in distortion and reduced accuracy.