Part Details for ADC121C021CIMM/NOPB by National Semiconductor Corporation
Results Overview of ADC121C021CIMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC121C021CIMM/NOPB Information
ADC121C021CIMM/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for ADC121C021CIMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 8504 |
|
RFQ |
Part Details for ADC121C021CIMM/NOPB
ADC121C021CIMM/NOPB CAD Models
ADC121C021CIMM/NOPB Part Data Attributes
|
ADC121C021CIMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC121C021CIMM/NOPB
National Semiconductor Corporation
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1889 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADC121C021CIMM/NOPB
This table gives cross-reference parts and alternative options found for ADC121C021CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121C021CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC121C021CIMMX/NOPB | Texas Instruments | Check for Price | I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 8-VSSOP -40 to 105 | ADC121C021CIMM/NOPB vs ADC121C021CIMMX/NOPB |
ADC121C021CIMM/NOPB Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADC121C021CIMM/NOPB is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
The ADC121C021CIMM/NOPB outputs data in a 12-bit binary format. You can handle this data by using a microcontroller or FPGA to read the data and convert it to a desired format, such as decimal or hexadecimal.
-
The maximum sampling rate of the ADC121C021CIMM/NOPB is 200 kHz. However, this rate may vary depending on the specific application and the clock frequency used.
-
The ADC121C021CIMM/NOPB requires a single 2.7 V to 5.5 V power supply. It is recommended to use a low-noise power supply to ensure accurate conversions.
-
The typical power consumption of the ADC121C021CIMM/NOPB is 0.5 mA at 2.7 V and 1.5 mA at 5.5 V. However, this may vary depending on the specific application and operating conditions.