Part Details for ADC10D1000CIUT by Texas Instruments
Results Overview of ADC10D1000CIUT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10D1000CIUT Information
ADC10D1000CIUT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC10D1000CIUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48404-ND
|
DigiKey | IC ADC 10BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,253.0000 | Buy Now |
DISTI #
926-ADC10D1000CIUT
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Dual 1.0-GSP S or Single 2.0-GSPS A 926-AD10D1000CIUTNPB RoHS: Not Compliant | 0 |
|
$2,045.2600 | Order Now |
|
Win Source Electronics | Low Power, 10-Bit, Dual 1.0/1.5 GSPS or Single 2.0/3.0 GSPS ADC | IC ADC 10BIT FOLD INTERP 292BGA | 444 |
|
$938.4375 | Buy Now |
Part Details for ADC10D1000CIUT
ADC10D1000CIUT CAD Models
ADC10D1000CIUT Part Data Attributes
|
ADC10D1000CIUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10D1000CIUT
Texas Instruments
10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, MS-034BAL-2, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.5.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 2000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Current-Max | 985 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for ADC10D1000CIUT
This table gives cross-reference parts and alternative options found for ADC10D1000CIUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D1000CIUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC10D1000CIUT/NOPB | Texas Instruments | $1,209.8240 | 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | ADC10D1000CIUT vs ADC10D1000CIUT/NOPB |
ADC10D1000CIUT Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADC10D1000CIUT is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
To optimize the ADC's performance for high-frequency signals, use a low-pass filter at the input to remove high-frequency noise, and ensure the input signal is properly terminated to prevent signal reflections.
-
The maximum sampling rate of the ADC10D1000CIUT is 1 GSPS (gigasample per second). However, this rate may vary depending on the specific application and system design.
-
To handle metastability issues, use a metastable state detector and implement a retry mechanism to re-sample the input signal in case of metastability. Additionally, ensure proper synchronization of the clock and data signals.
-
The power consumption of the ADC10D1000CIUT varies depending on the operating mode and sampling rate. In typical operating conditions, the power consumption is around 1.2 W. However, this value may change depending on the specific application and system design.