-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10D1000CIUT/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43538-ND
|
DigiKey | IC ADC 10BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,690.8300 | Buy Now |
DISTI #
926-AD10D1000CIUTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Dual 1.0-GSP S or Single 2.0-GSPS RoHS: Compliant | 0 |
|
$1,578.1700 | Order Now |
DISTI #
85964155
|
Verical | 2-Channel Dual ADC Folding/Interpolating 2Gsps 10-bit Parallel/LVDS 292-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 20 |
|
$1,610.8000 | Buy Now |
|
Rochester Electronics | ADC10D1000 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1,134.0000 / $1,288.6400 | Buy Now |
|
Win Source Electronics | Low Power, 10-Bit, Dual 1.0/1.5 GSPS or Single 2.0/3.0 GSPS ADC | IC ADC 10BIT FOLD INTERP 292BGA | 630 |
|
$577.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10D1000CIUT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10D1000CIUT/NOPB
Texas Instruments
10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAL-2, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 2000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Current-Max | 985 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for ADC10D1000CIUT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D1000CIUT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC10D1000CIUT | Texas Instruments | Check for Price | 10-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | ADC10D1000CIUT/NOPB vs ADC10D1000CIUT |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures that the ADC can accurately sample the input signal without distortion or attenuation.
To optimize the ADC's performance for high-frequency signals, use a low-pass filter or a band-pass filter to remove noise and aliasing. Also, ensure that the input signal is properly terminated and matched to the ADC's input impedance.
The ADC10D1000CIUT/NOPB can achieve a maximum sampling rate of 100 MSPS. However, the actual sampling rate may be limited by the system's clock frequency, input signal bandwidth, and other factors.
Metastability issues can occur when the ADC's output data is not properly synchronized with the system clock. To handle this, use a metastability resolver or a synchronizer circuit to ensure that the output data is properly aligned with the system clock.
The power consumption of the ADC10D1000CIUT/NOPB is typically around 350 mW. To reduce power consumption, use the ADC's power-down mode, reduce the sampling rate, or use a lower supply voltage (if possible).