-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC104S101CIMM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC104S101CIMM/NOPB | Texas Instruments | 4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48386-1-ND
|
DigiKey | IC ADC 10BIT SAR 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9636 / $5.3300 | Buy Now |
DISTI #
926-AD104S101CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 1 0B ADC RoHS: Compliant | 2548 |
|
$2.9000 / $5.3600 | Buy Now |
|
LCSC | 10 positions 2.7V5.25V 500kHz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS | 5 |
|
$7.6160 / $7.9918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC104S101CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC104S101CIMM/NOPB
Texas Instruments
4 Channel 500 ksps to 1 Msps, 10-Bit A/D Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC104S101CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC104S101CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC104S101CIMMX | National Semiconductor Corporation | Check for Price | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC104S101CIMM/NOPB vs ADC104S101CIMMX |
ADC104S101CIMM | National Semiconductor Corporation | Check for Price | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC104S101CIMM/NOPB vs ADC104S101CIMM |
ADC104S101CIMMX | Texas Instruments | Check for Price | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | ADC104S101CIMM/NOPB vs ADC104S101CIMMX |
ADC104S101CIMMX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 10-Bit, 4 Func, 1 Channel, CMOS, PDSO10 | ADC104S101CIMM/NOPB vs ADC104S101CIMMX/NOPB |
ADC104S101CIMM/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 10-Bit, 4 Func, 1 Channel, CMOS, PDSO10 | ADC104S101CIMM/NOPB vs ADC104S101CIMM/NOPB |
Texas Instruments recommends a star-ground topology and a symmetrical layout to minimize noise. Keep analog and digital traces separate, and use a solid ground plane to reduce noise coupling. Refer to the TI application note 'PCB Layout Guidelines for ADCs' for more information.
The clock input should be a clean, low-jitter signal with a frequency between 1 MHz and 50 MHz. Use a clock source with a low phase noise and a stable frequency to ensure accurate conversions. A clock buffer or a clock generator IC can be used to condition the clock signal.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD). Ensure that the analog supply is stable before applying the digital supply. This sequence helps prevent damage to the ADC and ensures proper operation.
The ADC104S101CIMM/NOPB has an internal calibration circuit that can be used to calibrate the ADC. Refer to the datasheet for the calibration procedure, which involves applying a known input voltage and adjusting the internal calibration registers to achieve optimal performance.
The recommended input voltage range for the ADC104S101CIMM/NOPB is 0 to VREF (typically 2.5V or 5V). For input signals that exceed this range, use an external voltage divider or an attenuator to scale the input signal to within the recommended range. Ensure that the input signal is within the absolute maximum ratings to prevent damage to the ADC.