-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10154CIWM by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10154CIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10154CIWM
Texas Instruments
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 4.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.166 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC10154CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10154CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC10154CIWMX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 | ADC10154CIWM vs ADC10154CIWMX |
ADC10154CIWMX/NOPB | Texas Instruments | Check for Price | 10-Bit Plus Sign 4 microseconds ADCs with 4- or 8-Channel MUX, Track/Hold and Reference 24-SOIC -40 to 85 | ADC10154CIWM vs ADC10154CIWMX/NOPB |
ADC10154CIWM/NOPB | Texas Instruments | Check for Price | 10-Bit Plus Sign 4 microseconds ADCs with 4- or 8-Channel MUX, Track/Hold and Reference 24-SOIC -40 to 85 | ADC10154CIWM vs ADC10154CIWM/NOPB |
Texas Instruments provides a layout and routing guide in the ADC10154CIWM evaluation module user's guide, which includes recommendations for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
The ADC10154CIWM has an internal calibration feature that can be enabled through the CAL pin. Additionally, external calibration can be performed using an external voltage reference and adjusting the offset and gain registers. Refer to the datasheet and application notes for detailed calibration procedures.
The ADC10154CIWM can achieve a maximum sampling rate of 1 MSPS (million samples per second) in continuous conversion mode. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and digital interface throughput.
The ADC10154CIWM has internal overvoltage protection (OVP) and undervoltage protection (UVP) circuits that can detect and respond to out-of-range input voltages. Additionally, external protection circuits such as voltage dividers, clamping diodes, or voltage limiters can be used to prevent damage to the ADC.
The ADC10154CIWM has a typical power consumption of 1.5 mA at 1 MSPS. Power consumption can be minimized by reducing the sampling rate, using the power-down mode, and optimizing the system's clock frequency and digital interface.